
C0603X5R1E473M030BB | |
|---|---|
DigiKey Part Number | 445-13680-2-ND - Tape & Reel (TR) 445-13680-1-ND - Cut Tape (CT) 445-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E473M030BB |
Description | CAP CER 0.047UF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E473M030BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X5R1E473K030BB | TDK | 356 986 | 445-13679-1-ND | 0,36000 zł | Upgrade |
| GRM033R61C473ME84D | Murata Electronics | 47 544 | 490-9990-1-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 50 | 0,12140 zł | 6,07 zł |
| 100 | 0,10450 zł | 10,45 zł |
| 500 | 0,07598 zł | 37,99 zł |
| 1 000 | 0,06726 zł | 67,26 zł |
| 2 500 | 0,05807 zł | 145,17 zł |
| 5 000 | 0,05255 zł | 262,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,04443 zł | 666,45 zł |
| 30 000 | 0,04121 zł | 1 236,30 zł |
| 45 000 | 0,03959 zł | 1 781,55 zł |
| 75 000 | 0,03780 zł | 2 835,00 zł |
| 105 000 | 0,03675 zł | 3 858,75 zł |
| 150 000 | 0,03574 zł | 5 361,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

