
C0603X5R1E221K030BA | |
|---|---|
DigiKey Part Number | 445-4687-2-ND - Tape & Reel (TR) 445-4687-1-ND - Cut Tape (CT) 445-4687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E221K030BA |
Description | CAP CER 220PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E221K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7R1E221K030BA | TDK | 18 444 | 445-7267-1-ND | 0,36000 zł | Upgrade |
| GRM0335C1H221JA01D | Murata Electronics | 464 920 | 490-11316-1-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14000 zł | 1,40 zł |
| 50 | 0,09400 zł | 4,70 zł |
| 100 | 0,08080 zł | 8,08 zł |
| 500 | 0,05788 zł | 28,94 zł |
| 1 000 | 0,05092 zł | 50,92 zł |
| 2 500 | 0,04361 zł | 109,03 zł |
| 5 000 | 0,03921 zł | 196,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03283 zł | 492,45 zł |
| 30 000 | 0,03026 zł | 907,80 zł |
| 45 000 | 0,02898 zł | 1 304,10 zł |
| 75 000 | 0,02756 zł | 2 067,00 zł |
| 105 000 | 0,02672 zł | 2 805,60 zł |
| 150 000 | 0,02592 zł | 3 888,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

