
C0603C0G1H4R7C030BA | |
|---|---|
DigiKey Part Number | 445-1773-2-ND - Tape & Reel (TR) 445-1773-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H4R7C030BA |
Description | CAP CER 4.7PF 50V C0G 0201 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H4R7C030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201CRNPO9BN4R7 | YAGEO | 10 287 | 311-1583-1-ND | 0,36000 zł | Direct |
| GRM0335C1H4R7CA01D | Murata Electronics | 3 365 | 490-6130-1-ND | 0,36000 zł | Direct |
| GRM0335C1H4R7CA01J | Murata Electronics | 0 | GRM0335C1H4R7CA01J-ND | 0,00825 zł | Direct |
| GRM0335C2A4R7CA01D | Murata Electronics | 22 136 | 490-7249-1-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13600 zł | 1,36 zł |
| 100 | 0,07790 zł | 7,79 zł |
| 1 000 | 0,04927 zł | 49,27 zł |
| 2 500 | 0,04220 zł | 105,50 zł |
| 5 000 | 0,03794 zł | 189,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03026 zł | 453,90 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

