33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1H330J030BA

DigiKey Part Number
445-1780-2-ND - Tape & Reel (TR)
445-1780-1-ND - Cut Tape (CT)
445-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H330J030BA
Description
CAP CER 33PF 50V C0G 0201
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H330J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN330YAGEO0311-1586-1-ND0,36000 złDirect
GRM0335C1H330GA01DMurata Electronics919 199490-11325-1-ND0,36000 złDirect
GRM0335C1H330GA01JMurata Electronics31 652490-GRM0335C1H330GA01JCT-ND0,36000 złDirect
GRM0335C1H330JA01DMurata Electronics0490-6126-1-ND0,36000 złDirect
GRM0335C1H330JA01JMurata Electronics0GRM0335C1H330JA01J-ND0,00776 złDirect
In-Stock: 81 409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12900 zł1,29 zł
500,08760 zł4,38 zł
1000,07500 zł7,50 zł
5000,05364 zł26,82 zł
1 0000,04711 zł47,11 zł
2 5000,04026 zł100,65 zł
5 0000,03614 zł180,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03018 zł452,70 zł
30 0000,02777 zł833,10 zł
45 0000,02657 zł1 195,65 zł
75 0000,02523 zł1 892,25 zł
105 0000,02445 zł2 567,25 zł
150 0000,02370 zł3 555,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł