C0603C0G1E5R6B030BG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 12 822
Unit Price: 0,90000 zł
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00985 zł
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: 0,24243 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 80 530
Unit Price: 0,43000 zł
Datasheet
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E5R6B030BG

DigiKey Part Number
445-5550-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E5R6B030BG
Description
CAP CER 5.6PF 25V C0G 0201
Customer Reference
Detailed Description
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E5R6B030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C569B3GACKEMET12 822399-8577-1-ND0,90000 złDirect
GRM0335C1E5R6BA01JMurata Electronics0GRM0335C1E5R6BA01J-ND0,00985 złDirect
QLCD250Q5R6B1GV001TJohanson Technology Inc.0712-QLCD250Q5R6B1GV001TTR-ND0,24243 złDirect
GJM0335C1E5R6WB01DMurata Electronics80 530490-14785-1-ND0,43000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes