
C0603C0G1E5R6B | |
|---|---|
DigiKey Part Number | 445-7218-2-ND - Tape & Reel (TR) 445-7218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E5R6B |
Description | CAP CER 5.6PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E5R6B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E5R6BA01D | Murata Electronics | 19 110 | 490-GRM0335C1E5R6BA01DCT-ND | 0,36000 zł | Direct |
| GRM0335C1E5R6BA01J | Murata Electronics | 0 | GRM0335C1E5R6BA01J-ND | 0,00985 zł | Direct |
| CC0201BRNPO9BN5R6 | YAGEO | 19 390 | 311-3668-1-ND | 0,36000 zł | Upgrade |
| GRM0335C1H5R6BA01D | Murata Electronics | 80 014 | 490-11335-1-ND | 0,36000 zł | Upgrade |
| GRM0335C1H5R6BA01J | Murata Electronics | 0 | GRM0335C1H5R6BA01J-ND | 0,00985 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11800 zł | 1,18 zł |
| 100 | 0,10020 zł | 10,02 zł |
| 1 000 | 0,08977 zł | 89,77 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

