4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E4R7B030BG

DigiKey Part Number
445-5546-2-ND - Tape & Reel (TR)
445-5546-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E4R7B030BG
Description
CAP CER 4.7PF 25V C0G 0201
Customer Reference
Detailed Description
4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E4R7B030BG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C479B3GACKEMET15 059399-8602-1-ND0,61000 złDirect
GJM0335C1E4R7BB01DMurata Electronics13 446490-8072-1-ND0,36000 złDirect
GRM0335C1E4R7BA01JMurata Electronics0GRM0335C1E4R7BA01J-ND0,00985 złDirect
QLCD250Q4R7B1GV001TJohanson Technology Inc.27 899712-QLCD250Q4R7B1GV001TCT-ND2,69000 złDirect
CBR02C479A3GACKEMET0CBR02C479A3GAC-ND0,21135 złUpgrade
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,30500 zł3,05 zł
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł