
C0603C0G1E4R7B030BG | |
|---|---|
DigiKey Part Number | 445-5546-2-ND - Tape & Reel (TR) 445-5546-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E4R7B030BG |
Description | CAP CER 4.7PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E4R7B030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C479B3GAC | KEMET | 15 059 | 399-8602-1-ND | 0,61000 zł | Direct |
| GJM0335C1E4R7BB01D | Murata Electronics | 13 446 | 490-8072-1-ND | 0,36000 zł | Direct |
| GRM0335C1E4R7BA01J | Murata Electronics | 0 | GRM0335C1E4R7BA01J-ND | 0,00985 zł | Direct |
| QLCD250Q4R7B1GV001T | Johanson Technology Inc. | 27 899 | 712-QLCD250Q4R7B1GV001TCT-ND | 2,69000 zł | Direct |
| CBR02C479A3GAC | KEMET | 0 | CBR02C479A3GAC-ND | 0,21135 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,30500 zł | 3,05 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

