
C0603C0G1E040C030BA | |
|---|---|
DigiKey Part Number | 445-4621-2-ND - Tape & Reel (TR) 445-4621-1-ND - Cut Tape (CT) 445-4621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E040C030BA |
Description | CAP CER 4PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E040C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14000 zł | 1,40 zł |
| 50 | 0,09400 zł | 4,70 zł |
| 100 | 0,08080 zł | 8,08 zł |
| 500 | 0,05788 zł | 28,94 zł |
| 1 000 | 0,05092 zł | 50,92 zł |
| 2 500 | 0,04361 zł | 109,03 zł |
| 5 000 | 0,03921 zł | 196,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03283 zł | 492,45 zł |
| 30 000 | 0,03026 zł | 907,80 zł |
| 45 000 | 0,02898 zł | 1 304,10 zł |
| 75 000 | 0,02756 zł | 2 067,00 zł |
| 105 000 | 0,02672 zł | 2 805,60 zł |
| 150 000 | 0,02592 zł | 3 888,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

