
C0402X5R1A221K | |
|---|---|
DigiKey Part Number | 445-5497-2-ND - Tape & Reel (TR) 445-5497-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402X5R1A221K |
Description | CAP CER 220PF 10V X5R 01005 |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402X5R1A221K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,55300 zł | 5,53 zł |
| 100 | 0,31420 zł | 31,42 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

