0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402X5R0G473M020BC

DigiKey Part Number
445-13492-2-ND - Tape & Reel (TR)
445-13492-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402X5R0G473M020BC
Description
CAP CER 0.047UF 4V X5R 01005
Customer Reference
Detailed Description
0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R0G473M020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±20%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM022R60G473ME15LMurata Electronics0GRM022R60G473ME15L-ND0,02364 złDirect
C0402C473K9PACTUKEMET4 361399-C0402C473K9PACTUCT-ND0,93000 złSimilar
In-Stock: 17 025
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,36000 zł1,36 zł
100,75800 zł7,58 zł
1000,44740 zł44,74 zł
1 0000,28953 zł289,53 zł
2 5000,25177 zł629,42 zł
5 0000,22952 zł1 147,60 zł
Unit Price without VAT:1,36000 zł
Unit Price with VAT:1,67280 zł