
C0402C0G1C1R2C | |
|---|---|
DigiKey Part Number | 445-5414-2-ND - Tape & Reel (TR) 445-5414-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C1R2C |
Description | CAP CER 1.2PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C1R2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,55300 zł | 5,53 zł |
| 100 | 0,31420 zł | 31,42 zł |
| 1 000 | 0,19024 zł | 190,24 zł |
| 2 500 | 0,16025 zł | 400,62 zł |
| 5 000 | 0,14252 zł | 712,60 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

