B88269X7360C011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6
Unit Price: 499,01000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 444,32600 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 444,32600 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 4
Unit Price: 511,58000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: 511,58000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 9
Unit Price: 511,58000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 10
Unit Price: 502,32000 zł
Datasheet
Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7360C011

DigiKey Part Number
495-B88269X7360C011-ND
Manufacturer
Manufacturer Product Number
B88269X7360C011
Description
HVC45 / 250A / 1000VDC /24V COIL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12VDC
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
500 mA
Contact Rating (Current)
300 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
24Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88269X3280C011TDK6495-B88269X3280C011-ND499,01000 złParametric Equivalent
B88269X3870C011TDK0495-B88269X3870C011-ND444,32600 złParametric Equivalent
B88269X6740C011TDK0495-B88269X6740C011-ND444,32600 złParametric Equivalent
B88269X6930C011TDK4495-B88269X6930C011-ND511,58000 złParametric Equivalent
B88269X7040C011TDK10495-B88269X7040C011-ND511,58000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1426,30000 zł426,30 zł
10379,58300 zł3 795,83 zł
25362,42960 zł9 060,74 zł
50349,96000 zł17 498,00 zł
100337,91150 zł33 791,15 zł
Manufacturers Standard Package
Unit Price without VAT:426,30000 zł
Unit Price with VAT:524,34900 zł