Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7290C011

DigiKey Part Number
495-B88269X7290C011-ND
Manufacturer
Manufacturer Product Number
B88269X7290C011
Description
HVC43 / 150A / 1000VDC /12V COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 150 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12VDC
Release Time
15 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
500 mA
Contact Rating (Current)
150 A
Coil Power
5.8W
Switching Voltage
1000VDC - Max
Coil Resistance
24Ohms
Features
Auxiliary Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1376,60000 zł376,60 zł
10335,35200 zł3 353,52 zł
25320,19880 zł8 004,97 zł
50309,18360 zł15 459,18 zł
100298,54130 zł29 854,13 zł
Manufacturers Standard Package
Unit Price without VAT:376,60000 zł
Unit Price with VAT:463,21800 zł