Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X7180C011

DigiKey Part Number
495-B88269X7180C011-ND
Manufacturer
Manufacturer Product Number
B88269X7180C011
Description
HVC27/500A/24V COIL1000VDC/DUAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X7180C011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
24VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
166.7 mA
Contact Rating (Current)
300 A
Coil Power
4W
Switching Voltage
1000VDC - Max
Coil Resistance
144Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1511,58000 zł511,58 zł
10455,50700 zł4 555,07 zł
25434,91480 zł10 872,87 zł
50419,94840 zł20 997,42 zł
Manufacturers Standard Package
Unit Price without VAT:511,58000 zł
Unit Price with VAT:629,24340 zł