
B88069X1380T502 | |
|---|---|
DigiKey Part Number | 495-B88069X1380T502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X1380T502 |
Description | 2 ELECT / 90V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1380T502 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short Yes |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15894 zł | 3 079,47 zł |
| Unit Price without VAT: | 6,15894 zł |
|---|---|
| Unit Price with VAT: | 7,57550 zł |

