
B88069X1370T352 | |
|---|---|
DigiKey Part Number | 495-5900-2-ND - Tape & Reel (TR) 495-5900-1-ND - Cut Tape (CT) 495-5900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X1370T352 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X1370T352 Models |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder, Radial SMT Bend |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 zł | 12,96 zł |
| 5 | 10,74400 zł | 53,72 zł |
| 10 | 9,91400 zł | 99,14 zł |
| 50 | 8,22360 zł | 411,18 zł |
| 100 | 7,58520 zł | 758,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,22223 zł | 2 177,78 zł |
| 700 | 5,73327 zł | 4 013,29 zł |
| 1 050 | 5,46390 zł | 5 737,09 zł |
| 1 750 | 5,14086 zł | 8 996,50 zł |
| 2 450 | 5,08368 zł | 12 455,02 zł |
| Unit Price without VAT: | 12,96000 zł |
|---|---|
| Unit Price with VAT: | 15,94080 zł |

