Feed Through Capacitor 600V 100 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B85321A2205A101

DigiKey Part Number
495-4497-ND
Manufacturer
Manufacturer Product Number
B85321A2205A101
Description
CAP FEEDTHRU 600V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 600V 100 A Axial - Threaded Terminals
Datasheet
 Datasheet
EDA/CAD Models
B85321A2205A101 Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
600V
Manufacturer
TDK
Current
100 A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial - Threaded Terminals
Type
Feed Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1626,49000 zł626,49 zł
12551,98083 zł6 623,77 zł
54528,16944 zł28 521,15 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:626,49000 zł
Unit Price with VAT:770,58270 zł