
B84771M3008A000 | |
|---|---|
DigiKey Part Number | 495-75287-ND |
Manufacturer | |
Manufacturer Product Number | B84771M3008A000 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | B84771M3008A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TDK | Current Rating - Filter 8A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 8A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 24,71017 zł | 1 482,61 zł |
| Unit Price without VAT: | 24,71017 zł |
|---|---|
| Unit Price with VAT: | 30,39351 zł |

