Direct

B82801A0185A150 | |
|---|---|
DigiKey Part Number | B82801A0185A150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82801A0185A150 |
Description | CURR SENSE XFMR 1:150 7A SMD |
Customer Reference | |
Detailed Description | 7 A 1:150 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 21Ohm Secondary 1.84 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 1.84 mH | |
ET (Volt-Time) | 43.2VµS | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | - | |
DC Resistance (DCR) | 2.5mOhm Primary, 21Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.138" W (4.70mm x 3.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | J Lead |


