B82799S223N1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 29 646
Unit Price: 5,78000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 20
Unit Price: 5,17000 zł
Datasheet
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 170mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82799S223N1

DigiKey Part Number
495-4418-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82799S223N1
Description
CMC 22UH 250MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 170mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
170mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Inductance @ Frequency
22 µH @ 100 kHz
Height (Max)
0.126" (3.20mm)
Current Rating (Max)
250mA
Package / Case
Horizontal, 4 L-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACT1210-220-2P-TL00TDK29 646445-172388-1-ND5,78000 złSimilar
DR221-223AEBourns Inc.20DR221-223AECT-ND5,17000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes