
B82732R2172B030 | |
|---|---|
DigiKey Part Number | 495-2778-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2172B030 |
Description | CMC 6.8MH 1.7A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 190mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2172B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.7A | |
DC Resistance (DCR) (Max) | 190mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.650" W (24.00mm x 16.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 zł | 7,83 zł |
| 10 | 6,43100 zł | 64,31 zł |
| 25 | 5,94920 zł | 148,73 zł |
| 50 | 5,60960 zł | 280,48 zł |
| 100 | 5,28890 zł | 528,89 zł |
| 250 | 4,89356 zł | 1 223,39 zł |
| 640 | 4,51919 zł | 2 892,28 zł |
| 1 280 | 4,26209 zł | 5 455,48 zł |
| 2 560 | 4,23400 zł | 10 839,04 zł |
| Unit Price without VAT: | 7,83000 zł |
|---|---|
| Unit Price with VAT: | 9,63090 zł |


