
B82731T2301A020 | |
|---|---|
DigiKey Part Number | 495-2047-ND |
Manufacturer | |
Manufacturer Product Number | B82731T2301A020 |
Description | CMC 100MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 6.6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731T2301A020 Models |
Category | DC Resistance (DCR) (Max) 6.6Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.846" L x 0.531" W (21.50mm x 13.50mm) |
Number of Lines 2 | Height (Max) 0.831" (21.10mm) |
Inductance @ Frequency 100 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 zł | 7,36 zł |
| 10 | 6,05400 zł | 60,54 zł |
| 25 | 5,60040 zł | 140,01 zł |
| 50 | 5,28060 zł | 264,03 zł |
| 100 | 4,97860 zł | 497,86 zł |
| 250 | 4,60628 zł | 1 151,57 zł |
| 576 | 4,29200 zł | 2 472,19 zł |
| 1 152 | 4,04769 zł | 4 662,94 zł |
| 2 880 | 3,95886 zł | 11 401,52 zł |
| Unit Price without VAT: | 7,36000 zł |
|---|---|
| Unit Price with VAT: | 9,05280 zł |

