
B82477P4103M000 | |
|---|---|
DigiKey Part Number | 495-5695-2-ND - Tape & Reel (TR) 495-5695-1-ND - Cut Tape (CT) 495-5695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4103M000 |
Description | FIXED IND 10UH 5.8A 19 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.8 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4103M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 zł | 5,46 zł |
| 10 | 4,49200 zł | 44,92 zł |
| 25 | 4,15680 zł | 103,92 zł |
| 50 | 3,91900 zł | 195,95 zł |
| 100 | 3,69490 zł | 369,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,00580 zł | 1 052,03 zł |
| 700 | 2,83437 zł | 1 984,06 zł |
| 1 050 | 2,73879 zł | 2 875,73 zł |
| 1 750 | 2,62301 zł | 4 590,27 zł |
| 2 450 | 2,54950 zł | 6 246,28 zł |
| 3 500 | 2,54319 zł | 8 901,17 zł |
| Unit Price without VAT: | 5,46000 zł |
|---|---|
| Unit Price with VAT: | 6,71580 zł |

