
B82477G4223M000 | |
|---|---|
DigiKey Part Number | 495-5686-2-ND - Tape & Reel (TR) 495-5686-1-ND - Cut Tape (CT) 495-5686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4223M000 |
Description | FIXED IND 22UH 3.6A 38 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.6 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4223M000 Models |
Category | Current - Saturation (Isat) 4.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA125-220-R | Eaton - Electronics Division | 1 163 | 283-DRA125-220-RCT-ND | 3,91000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 3,22100 zł | 32,21 zł |
| 100 | 2,64860 zł | 264,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,15070 zł | 860,28 zł |
| 800 | 2,02795 zł | 1 622,36 zł |
| 1 200 | 1,95953 zł | 2 351,44 zł |
| 2 000 | 1,87664 zł | 3 753,28 zł |
| 2 800 | 1,82401 zł | 5 107,23 zł |
| 4 000 | 1,77552 zł | 7 102,08 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

