
B82477G4103M000 | |
|---|---|
DigiKey Part Number | 495-1818-2-ND - Tape & Reel (TR) 495-1818-1-ND - Cut Tape (CT) 495-1818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4103M000 |
Description | FIXED IND 10UH 5.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 5.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4103M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 3,22100 zł | 32,21 zł |
| 100 | 2,64790 zł | 264,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,15035 zł | 860,14 zł |
| 800 | 2,02764 zł | 1 622,11 zł |
| 1 200 | 1,95920 zł | 2 351,04 zł |
| 2 000 | 1,87634 zł | 3 752,68 zł |
| 2 800 | 1,82371 zł | 5 106,39 zł |
| 4 000 | 1,77520 zł | 7 100,80 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

