
B82472G6472M000 | |
|---|---|
DigiKey Part Number | 495-77197-2-ND - Tape & Reel (TR) 495-77197-1-ND - Cut Tape (CT) 495-77197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6472M000 |
Description | FIXED IND 4.7UH 2.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6472M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,97500 zł | 29,75 zł |
| 100 | 2,44500 zł | 244,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,88354 zł | 1 883,54 zł |
| 2 000 | 1,77622 zł | 3 552,44 zł |
| 3 000 | 1,71636 zł | 5 149,08 zł |
| 5 000 | 1,66637 zł | 8 331,85 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

