
B82464P4105M000 | |
|---|---|
DigiKey Part Number | 495-77039-2-ND - Tape & Reel (TR) 495-77039-1-ND - Cut Tape (CT) 495-77039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4105M000 |
Description | FIXED IND 1MH 340MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 340 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4105M000 Models |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.2Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 zł | 6,00 zł |
| 10 | 4,93700 zł | 49,37 zł |
| 25 | 4,56600 zł | 114,15 zł |
| 50 | 4,30540 zł | 215,27 zł |
| 100 | 4,05940 zł | 405,94 zł |
| 250 | 3,75568 zł | 938,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,09599 zł | 2 321,99 zł |
| 1 500 | 2,91971 zł | 4 379,56 zł |
| 2 250 | 2,82345 zł | 6 352,76 zł |
| Unit Price without VAT: | 6,00000 zł |
|---|---|
| Unit Price with VAT: | 7,38000 zł |

