10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464A4103M000

DigiKey Part Number
495-2002-2-ND - Tape & Reel (TR)
495-2002-1-ND - Cut Tape (CT)
495-2002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464A4103M000
Description
FIXED IND 10UH 2.9A 38 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464A4103M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Unshielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.07.2026
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,06000 zł4,06 zł
103,32500 zł33,25 zł
253,07640 zł76,91 zł
502,90000 zł145,00 zł
1002,73400 zł273,40 zł
2502,52952 zł632,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7502,18713 zł1 640,35 zł
Manufacturers Standard Package
Unit Price without VAT:4,06000 zł
Unit Price with VAT:4,99380 zł