B81141C1103M189 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 52
Unit Price: 2,80000 zł
Datasheet
10000 pF Film Capacitor 440V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81141C1103M189

DigiKey Part Number
B81141C1103M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B81141C1103M189
Description
CAP FILM 10000PF 20% 440VAC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 440V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81141C1103M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
440V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474I21005001KKEMET52399-12711-ND2,80000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable