10000 pF Film Capacitor 440V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B81141C1103M000

DigiKey Part Number
495-B81141C1103M000-ND
Manufacturer
Manufacturer Product Number
B81141C1103M000
Description
CAP FILM 10000PF 20% 440VAC RAD
Customer Reference
Detailed Description
10000 pF Film Capacitor 440V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B81141C1103M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
440V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R474I21005001KKEMET52399-12711-ND2,80000 złSimilar
In-Stock: 1 063
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
14,06000 zł4,06 zł
102,61100 zł26,11 zł
502,04460 zł102,23 zł
1001,86970 zł186,97 zł
5001,57436 zł787,18 zł
1 0001,48296 zł1 482,96 zł
Manufacturers Standard Package
Unit Price without VAT:4,06000 zł
Unit Price with VAT:4,99380 zł