
B78108S1682K000 | |
|---|---|
DigiKey Part Number | 495-5572-2-ND - Tape & Reel (TR) 495-5572-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1682K000 |
Description | FIXED IND 6.8UH 670MA 510 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 670 mA 510mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1682K000 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 510mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Q @ Freq 65 @ 7.96MHz |
Part Status Last Time Buy | Frequency - Self Resonant 75MHz |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77F6R8K-TR-RC | Bourns Inc. | 0 | 77F6R8K-TR-RC-ND | 0,37024 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,74000 zł | 7,40 zł |
| 25 | 0,68520 zł | 17,13 zł |
| 50 | 0,64560 zł | 32,28 zł |
| 100 | 0,60860 zł | 60,86 zł |
| 250 | 0,56304 zł | 140,76 zł |
| 500 | 0,53086 zł | 265,43 zł |
| 1 000 | 0,50052 zł | 500,52 zł |
| 2 500 | 0,46308 zł | 1 157,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39887 zł | 1 994,35 zł |
| 10 000 | 0,37614 zł | 3 761,40 zł |
| 15 000 | 0,36346 zł | 5 451,90 zł |
| 25 000 | 0,34810 zł | 8 702,50 zł |
| 35 000 | 0,34651 zł | 12 127,85 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

