3.3 mH Unshielded Wirewound Inductor 62 mA 59.5Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B78108S1335J009

DigiKey Part Number
495-B78108S1335J009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B78108S1335J009
Description
FIXED IND 3.3MH 62MA 59.5 OHM TH
Customer Reference
Detailed Description
3.3 mH Unshielded Wirewound Inductor 62 mA 59.5Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
59.5Ohm Max
Series
Q @ Freq
40 @ 252kHz
Packaging
Tape & Box (TB)
Frequency - Self Resonant
900kHz
Part Status
Last Time Buy
Inductance Frequency - Test
252 kHz
Type
Wirewound
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Size / Dimension
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.08.2026
Non-Cancelable/Non-Returnable
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,41743 zł2 087,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,41743 zł
Unit Price with VAT:0,51344 zł