
B72590P8200S060 | |
|---|---|
DigiKey Part Number | 445-B72590P8200S060TR-ND - Tape & Reel (TR) 445-B72590P8200S060CT-ND - Cut Tape (CT) 445-B72590P8200S060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590P8200S060 |
Description | EIA0402, AUTOETHERNET 100BASE-T1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590P8200S060 Models |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 4.7 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 24 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 99 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 100 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,60700 zł | 6,07 zł |
| 25 | 0,53560 zł | 13,39 zł |
| 100 | 0,45820 zł | 45,82 zł |
| 250 | 0,42128 zł | 105,32 zł |
| 500 | 0,39886 zł | 199,43 zł |
| 1 000 | 0,38045 zł | 380,45 zł |
| 2 500 | 0,36103 zł | 902,58 zł |
| 5 000 | 0,34931 zł | 1 746,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30442 zł | 3 044,20 zł |
| 20 000 | 0,29731 zł | 5 946,20 zł |
| 30 000 | 0,29375 zł | 8 812,50 zł |
| 50 000 | 0,28981 zł | 14 490,50 zł |
| 70 000 | 0,28750 zł | 20 125,00 zł |
| 100 000 | 0,28528 zł | 28 528,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |


