470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0301K691

DigiKey Part Number
495-B72214S0301K691CT-ND - Cut Tape (CT)
495-B72214S0301K691TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72214S0301K691
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
76J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,87000 zł1,87 zł
101,30000 zł13,00 zł
251,16200 zł29,05 zł
1001,00900 zł100,90 zł
2500,93620 zł234,05 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,79960 zł399,80 zł
1 0000,76717 zł767,17 zł
1 5000,75091 zł1 126,37 zł
2 5000,73291 zł1 832,27 zł
3 5000,72240 zł2 528,40 zł
5 0000,71227 zł3 561,35 zł
Manufacturers Standard Package
Unit Price without VAT:1,87000 zł
Unit Price with VAT:2,30010 zł