
B72207S0441K101 | |
|---|---|
DigiKey Part Number | 495-6484-ND |
Manufacturer | |
Manufacturer Product Number | B72207S0441K101 |
Description | VARISTOR 715V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | B72207S0441K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 1.2 kA | |
Energy | 34J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 72 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,71100 zł | 7,11 zł |
| 25 | 0,63040 zł | 15,76 zł |
| 100 | 0,54260 zł | 54,26 zł |
| 250 | 0,50056 zł | 125,14 zł |
| 500 | 0,47506 zł | 237,53 zł |
| 1 000 | 0,45413 zł | 454,13 zł |
| 3 000 | 0,42821 zł | 1 284,63 zł |
| 5 000 | 0,41864 zł | 2 093,20 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

