
B72207S0111K111 | |
|---|---|
DigiKey Part Number | 495-B72207S0111K111TR-ND - Tape & Reel (TR) 495-B72207S0111K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0111K111 |
Description | VARISTOR 180V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 1.2 kA | |
Energy | 8.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,83300 zł | 8,33 zł |
| 25 | 0,74120 zł | 18,53 zł |
| 100 | 0,63770 zł | 63,77 zł |
| 250 | 0,58848 zł | 147,12 zł |
| 500 | 0,55880 zł | 279,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,46795 zł | 701,92 zł |
| 3 000 | 0,45187 zł | 1 355,61 zł |
| 4 500 | 0,44380 zł | 1 997,10 zł |
| 7 500 | 0,43487 zł | 3 261,52 zł |
| 10 500 | 0,42965 zł | 4 511,32 zł |
| 15 000 | 0,42463 zł | 6 369,45 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

