
B72205S0171K111 | |
|---|---|
DigiKey Part Number | 495-6545-2-ND - Tape & Reel (TR) 495-6545-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72205S0171K111 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 400 A | |
Energy | 5.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,79400 zł | 7,94 zł |
| 25 | 0,70360 zł | 17,59 zł |
| 100 | 0,60540 zł | 60,54 zł |
| 250 | 0,55844 zł | 139,61 zł |
| 500 | 0,53008 zł | 265,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,44361 zł | 665,41 zł |
| 3 000 | 0,42821 zł | 1 284,63 zł |
| 4 500 | 0,42052 zł | 1 892,34 zł |
| 7 500 | 0,41197 zł | 3 089,78 zł |
| 10 500 | 0,40697 zł | 4 273,19 zł |
| 15 000 | 0,40217 zł | 6 032,55 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |











