27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72205S0170K111

DigiKey Part Number
495-6546-2-ND - Tape & Reel (TR)
495-6546-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72205S0170K111
Description
VARISTOR 27V 100A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
100 A
Energy
0.5J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 zł1,33 zł
100,92300 zł9,23 zł
250,82000 zł20,50 zł
1000,70770 zł70,77 zł
2500,65380 zł163,45 zł
5000,62136 zł310,68 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,52095 zł781,43 zł
3 0000,50336 zł1 510,08 zł
4 5000,49455 zł2 225,47 zł
7 5000,48479 zł3 635,93 zł
10 5000,47908 zł5 030,34 zł
15 0000,47360 zł7 104,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,33000 zł
Unit Price with VAT:1,63590 zł