
B65621J0250A048 | |
|---|---|
DigiKey Part Number | B65621J0250A048-ND |
Manufacturer | |
Manufacturer Product Number | B65621J0250A048 |
Description | FERRITE CORE P 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 1.614" (41.00mm) Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65621J0250A048 Models |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 51.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.264 |
Part Status Active | Effective Length (le) mm 60.4 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 229.0 |
Supplier Device Package P 41 x 25 | Minimum Core Cross Section (Amin) mm² 201.0 |
Material N48 | Effective Magnetic Volume (Ve) mm³ 13832.0 |
Diameter 1.614" (41.00mm) | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,76680 zł | 4 276,68 zł |
| Unit Price without VAT: | 42,76680 zł |
|---|---|
| Unit Price with VAT: | 52,60316 zł |


