Ceramic PTC Resettable Fuse 20V 550 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 20V 550 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59975C0160A070

DigiKey Part Number
495-76405-ND
Manufacturer
Manufacturer Product Number
B59975C0160A070
Description
PTC RESET FUSE 20V 550MA RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 20V 550 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
B59975C0160A070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
20V
Current - Hold (Ih) (Max)
550 mA
Current - Trip (It)
1.1 A
Current - Max
3 A
Resistance - 25°C (Typ)
1.8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.354" Dia x 0.138" T (9.00mm x 3.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 057
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17,26000 zł7,26 zł
56,03000 zł30,15 zł
105,56500 zł55,65 zł
504,61560 zł230,78 zł
1004,25830 zł425,83 zł
2503,82628 zł956,57 zł
5003,52746 zł1 763,73 zł
1 0003,25057 zł3 250,57 zł
5 0002,84439 zł14 221,95 zł
Manufacturers Standard Package
Unit Price without VAT:7,26000 zł
Unit Price with VAT:8,92980 zł