


B59102R0050A010 | |
|---|---|
DigiKey Part Number | 495-B59102R0050A010-ND |
Manufacturer | |
Manufacturer Product Number | B59102R0050A010 |
Description | SENSOR PTC 700OHM 50% RECT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 700 Ohms Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | B59102R0050A010 Models |
Category | Resistance Tolerance ±50% |
Manufacturer TDK | Operating Temperature -40°C ~ 200°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Rectangular |
Resistance @ 25°C 700 Ohms | Supplier Device Package Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 zł | 16,48 zł |
| 5 | 14,80200 zł | 74,01 zł |
| 10 | 14,16900 zł | 141,69 zł |
| 25 | 13,41960 zł | 335,49 zł |
| 50 | 12,90680 zł | 645,34 zł |
| 100 | 12,43710 zł | 1 243,71 zł |
| 900 | 11,19057 zł | 10 071,51 zł |
| 1 800 | 10,86303 zł | 19 553,45 zł |
| Unit Price without VAT: | 16,48000 zł |
|---|---|
| Unit Price with VAT: | 20,27040 zł |

