B43723A5568M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 72
Unit Price: 450,14000 zł
Datasheet
Image for B43723A5568M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43723A5568M000

DigiKey Part Number
B43723A5568M000-ND
Manufacturer
Manufacturer Product Number
B43723A5568M000
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
15.8 A @ 100 Hz
Part Status
Active
Lead Spacing
1.122" (28.50mm)
Capacitance
Size / Dimension
2.531" Dia (64.30mm)
Tolerance
±20%
Height - Seated (Max)
5.677" (144.20mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
18mOhm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
12000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43703A5568M000TDK72B43703A5568M000-ND450,14000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50434,69140 zł21 734,57 zł
Manufacturers Standard Package
Unit Price without VAT:434,69140 zł
Unit Price with VAT:534,67042 zł