Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43624A9477M000 | |
|---|---|
DigiKey Part Number | B43624A9477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43624A9477M000 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.81 A @ 100 Hz |
Part Status Active | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43541A9477M000 | TDK | 23 | 495-B43541A9477M000-ND | 45,71000 zł | Parametric Equivalent |
| B43541A9477M060 | TDK | 0 | 495-B43541A9477M060-ND | 18,77653 zł | Parametric Equivalent |
| B43601A5477M000 | TDK | 0 | 495-6307-ND | 33,45325 zł | Parametric Equivalent |
| ALC70A471CF400 | KEMET | 0 | 399-19613-ND | 45,21000 zł | Parametric Equivalent |
| ALC70D471CF400 | KEMET | 0 | ALC70D471CF400-ND | 18,38288 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 23,14528 zł | 7 406,49 zł |
| Unit Price without VAT: | 23,14528 zł |
|---|---|
| Unit Price with VAT: | 28,46869 zł |





