B43545B5277M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,42257 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,61744 zł
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43545B5277M000

DigiKey Part Number
B43545B5277M000-ND
Manufacturer
Manufacturer Product Number
B43545B5277M000
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
1.85 A @ 100 Hz
Part Status
Active
Impedance
510 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEH532YDD3270M2KEMET0399-PEH532YDD3270M2-ND19,42257 złParametric Equivalent
PEH532YDD3270M2SKEMET0399-PEH532YDD3270M2S-ND20,61744 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
24021,92213 zł5 261,31 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,92213 zł
Unit Price with VAT:26,96422 zł