Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544E9157M000 | |
|---|---|
DigiKey Part Number | 495-B43544E9157M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544E9157M000 |
Description | CAP ALUM 150UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 460mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B5157M000 | TDK | 218 | 495-6284-ND | 31,13000 zł | Parametric Equivalent |
| B43509B9157M080 | TDK | 0 | B43509B9157M080-ND | 10,78387 zł | Parametric Equivalent |
| B43642B5157M000 | TDK | 0 | 495-B43642B5157M000-ND | 13,27069 zł | Parametric Equivalent |
| B43644E5157M067 | TDK | 0 | 495-B43644E5157M067-ND | 11,93879 zł | Parametric Equivalent |
| MAL219356151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219356151E3-ND | 12,89668 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 10,35850 zł | 5 386,42 zł |
| Unit Price without VAT: | 10,35850 zł |
|---|---|
| Unit Price with VAT: | 12,74096 zł |







