
B43509B5397M000 | |
|---|---|
DigiKey Part Number | B43509B5397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B5397M000 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.82 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,27000 zł | 44,27 zł |
| 10 | 32,18100 zł | 321,81 zł |
| 60 | 26,75267 zł | 1 605,16 zł |
| 120 | 25,25858 zł | 3 031,03 zł |
| 540 | 23,90317 zł | 12 907,71 zł |
| Unit Price without VAT: | 44,27000 zł |
|---|---|
| Unit Price with VAT: | 54,45210 zł |

