
B41858C7187M000 | |
|---|---|
DigiKey Part Number | B41858C7187M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C7187M000 |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 129mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C7187M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 746 mA @ 100 kHz |
Part Status Active | Impedance 113 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
ESR (Equivalent Series Resistance) 129mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,61785 zł | 7 414,20 zł |
| Unit Price without VAT: | 0,61785 zł |
|---|---|
| Unit Price with VAT: | 0,75996 zł |

