Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41858C4158M000 | |
|---|---|
DigiKey Part Number | B41858C4158M000-ND |
Manufacturer | |
Manufacturer Product Number | B41858C4158M000 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 62mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C4158M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.396 A @ 100 kHz |
Part Status Not For New Designs | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41888D4158M000 | TDK | 4 175 | 495-B41888D4158M000-ND | 4,78000 zł | Upgrade |
| ELXZ160ELL152MK20S | Chemi-Con | 234 | 565-1936-ND | 7,36000 zł | Upgrade |
| ELZA250ELL152MK20S | Chemi-Con | 0 | 565-3370-ND | 2,30328 zł | Upgrade |
| MAL215055152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055152E3-ND | 3,93295 zł | Upgrade |
| MAL215065152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065152E3-ND | 3,99572 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 1,46656 zł | 6 159,55 zł |
| Unit Price without VAT: | 1,46656 zł |
|---|---|
| Unit Price with VAT: | 1,80387 zł |










