
B41252A5109M | |
|---|---|
DigiKey Part Number | B41252A5109M-ND |
Manufacturer | |
Manufacturer Product Number | B41252A5109M |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.77 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 zł | 14,47 zł |
| 10 | 9,86000 zł | 98,60 zł |
| 50 | 7,94860 zł | 397,43 zł |
| 160 | 6,99713 zł | 1 119,54 zł |
| 640 | 6,18908 zł | 3 961,01 zł |
| 1 120 | 5,93896 zł | 6 651,64 zł |
| 2 560 | 5,85365 zł | 14 985,34 zł |
| Unit Price without VAT: | 14,47000 zł |
|---|---|
| Unit Price with VAT: | 17,79810 zł |

